
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | Microchip Tech | |
| Package | SMD-33P | |
| Operating Temperature | -20℃~+70℃ | |
| Antenna Type | On-board PCB Antenna | |
| Sensitivity | -92dBm、-90dBm、-82dBm | |
| Output Power(Max) | 1.5dBm | |
| Voltage - Supply | 3.3V~4.2V | |
| Features | BT/BLE dual mode、Encryption function、Low-power secure connection | |
| Utilized IC / Part | IS1678SM | |
| Interface Type | UART | |
| Send Current | 43mA | |
| Receive Current | 37mA | |
| Wireless Standard | Bluetooth 5.0 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RN4678-V/RM113 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | Microchip Tech | |
| Package | SMD-33P | |
| Operating Temperature | -20℃~+70℃ | |
| Antenna Type | On-board PCB Antenna | |
| Sensitivity | -92dBm、-90dBm、-82dBm | |
| Output Power(Max) | 1.5dBm | |
| Voltage - Supply | 3.3V~4.2V | |
| Features | BT/BLE dual mode、Encryption function、Low-power secure connection | |
| Utilized IC / Part | IS1678SM | |
| Interface Type | UART | |
| Send Current | 43mA | |
| Receive Current | 37mA | |
| Wireless Standard | Bluetooth 5.0 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RN4678-V/RM113. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RN4678-V/RM113 datasheets or manufacturer documentation.
Datasheet: RN4678-V/RM113 Datasheet (PDF)
The RN4678-V/RM113 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.