
* Images are for reference only
RLB9012-220KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- RLB9012-220KL
- JLCPCB Part #
- C3350137
- Package
- Plugin,D=9mm
- Description
- 2.4A 22uH 70mΩ Drum-core inductor ±10% 插件,D=9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 87
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 87
In-stock Item Pricing
Qty Unit Price
1+
$0.4146
10+
$0.4065
30+
$0.4001
100+
$0.3936
Related Products
Welcome back, may I help you?