


- Manufacturer
- MFR.Part #
- RL1210A471K
- JLCPCB Part #
- C2935545
- Package
- 1210
- Description
- 250A 300V 385V 423V~517V 775V 800mJ 1210 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | RUILON(Shenzhen Ruilongyuan Elec) | |
| Package | 1210 | |
| Varistor Voltage | 423V~517V | |
| Energy | 800mJ | |
| Maximum AC Volts | 300V | |
| Clamping Voltage | 775V | |
| Maximum DC Volts | 385V | |
| Peak Current | 250A |

* Images are for reference only
RL1210A471K
Extended- Manufacturer
- MFR.Part #
- RL1210A471K
- JLCPCB Part #
- C2935545
- Package
- 1210
- Description
- 250A 300V 385V 423V~517V 775V 800mJ 1210 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RL1210A471K
- JLCPCB Part #
- C2935545
- Package
- 1210
- Description
- 250A 300V 385V 423V~517V 775V 800mJ 1210 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RL1210A471K Specifications
RL1210A471K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | RUILON(Shenzhen Ruilongyuan Elec) | |
| Package | 1210 | |
| Varistor Voltage | 423V~517V | |
| Energy | 800mJ | |
| Maximum AC Volts | 300V | |
| Clamping Voltage | 775V | |
| Maximum DC Volts | 385V | |
| Peak Current | 250A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RL1210A471K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RL1210A471K Documents
RL1210A471K datasheets or manufacturer documentation.
Datasheet: RL1210A471K Datasheet (PDF)
RL1210A471K Schematic Symbol & PCB Footprint
The RL1210A471K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.