Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. RK3566
RK3566 - 1
RK3566 - 2
RK3566 - 3
Extended1/3
* Images are for reference only
RK3566
Attributes
Value
Manufacturer
Rockchip
MFR.Part #
RK3566
JLCPCB Part #
C2943786
Package
BGA-565(15.5x14.4)
Description
0℃~+80℃ 1.8GHz 10bit 64 Bit 64KB ARM Cortex-A55 External ROMless Watchdog reset、Built-in general-purpose timer、Programmable watchdog、True random number generator (TRNG)、Hardware ECC check BGA-565(15.5x14.4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRockchip
PackageBGA-565(15.5x14.4)
Operating Temperature0℃~+80℃
CPU Maximum Speed1.8GHz
Program Memory TypeROMless
Core Size64 Bit
RAM Size64KB
CPU CoreARM Cortex-A55
FeaturesWatchdog reset、Built-in general-purpose timer、Programmable watchdog、True random number generator (TRNG)、Hardware ECC check
ADC (Bit)10bit
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. RK3566
RK3566

* Images are for reference only

RK3566

Extended
Manufacturer

Rockchip

MFR.Part #
RK3566
JLCPCB Part #
C2943786
Package
BGA-565(15.5x14.4)
Description
0℃~+80℃ 1.8GHz 10bit 64 Bit 64KB ARM Cortex-A55 External ROMless Watchdog reset、Built-in general-purpose timer、Programmable watchdog、True random number generator (TRNG)、Hardware ECC check BGA-565(15.5x14.4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RK3566

* Images are for reference only

RK3566
Extended
Manufacturer

Rockchip

MFR.Part #
RK3566
JLCPCB Part #
C2943786
Package
BGA-565(15.5x14.4)
Description
0℃~+80℃ 1.8GHz 10bit 64 Bit 64KB ARM Cortex-A55 External ROMless Watchdog reset、Built-in general-purpose timer、Programmable watchdog、True random number generator (TRNG)、Hardware ECC check BGA-565(15.5x14.4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RK3566 Specifications

RK3566 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRockchip
PackageBGA-565(15.5x14.4)
Operating Temperature0℃~+80℃
CPU Maximum Speed1.8GHz
Program Memory TypeROMless
Core Size64 Bit
RAM Size64KB
CPU CoreARM Cortex-A55
FeaturesWatchdog reset、Built-in general-purpose timer、Programmable watchdog、True random number generator (TRNG)、Hardware ECC check
ADC (Bit)10bit
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RK3566. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RK3566 Documents

RK3566 datasheets or manufacturer documentation.

Datasheet: RK3566 Datasheet (PDF)

RK3566 Schematic Symbol & PCB Footprint

The RK3566 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.