
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Rockchip | |
| Package | FCCSP-478L(13.9x13.9) | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 1.2GHz | |
| Program Memory Type | ROMless | |
| Core Size | 64 Bit | |
| CPU Core | ARM Cortex-ASeries | |
| RAM Size | 64KB | |
| Features | Watchdog reset、Software reset、Built-in general-purpose timer、Built-in temperature sensor | |
| ADC (Bit) | 10bit | |
| Oscillator Type | External |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RK3562J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Rockchip | |
| Package | FCCSP-478L(13.9x13.9) | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 1.2GHz | |
| Program Memory Type | ROMless | |
| Core Size | 64 Bit | |
| CPU Core | ARM Cortex-ASeries | |
| RAM Size | 64KB | |
| Features | Watchdog reset、Software reset、Built-in general-purpose timer、Built-in temperature sensor | |
| ADC (Bit) | 10bit | |
| Oscillator Type | External |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RK3562J. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RK3562J datasheets or manufacturer documentation.
Datasheet: RK3562J Datasheet (PDF)
The RK3562J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.