Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SK-1260
SK-1260 - 1
SK-1260 - 2
SK-1260 - 3
Extended1/3
* Images are for reference only
SK-1260
Attributes
Value
Manufacturer
RI SHENG
MFR.Part #
SK-1260
JLCPCB Part #
C589308
Package
Plugin
Description
-20℃~+85℃ 10,000 Cycles 300mA 4V 9mm DPDT PC Pin Rectangular Columnar Right Angle 插件 Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerRI SHENG
PackagePlugin
Operating Temperature-20℃~+85℃
Length9mm
Voltage Rating4V
Termination StylePC Pin
Life10,000 cycles
Current Rating300mA
Actuator StyleRectangular Columnar
CircuitDPDT
Mounting TypeRight Angle
Width3.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SK-1260
SK-1260

* Images are for reference only

SK-1260

Extended
Manufacturer

RI SHENG

MFR.Part #
SK-1260
JLCPCB Part #
C589308
Package
Plugin
Description
-20℃~+85℃ 10,000 Cycles 300mA 4V 9mm DPDT PC Pin Rectangular Columnar Right Angle 插件 Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK-1260

* Images are for reference only

SK-1260
Extended
Manufacturer

RI SHENG

MFR.Part #
SK-1260
JLCPCB Part #
C589308
Package
Plugin
Description
-20℃~+85℃ 10,000 Cycles 300mA 4V 9mm DPDT PC Pin Rectangular Columnar Right Angle 插件 Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK-1260 Specifications

SK-1260 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerRI SHENG
PackagePlugin
Operating Temperature-20℃~+85℃
Length9mm
Voltage Rating4V
Termination StylePC Pin
Life10,000 cycles
Current Rating300mA
Actuator StyleRectangular Columnar
CircuitDPDT
Mounting TypeRight Angle
Width3.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK-1260. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SK-1260 Documents

SK-1260 datasheets or manufacturer documentation.

Datasheet: SK-1260 Datasheet (PDF)

SK-1260 Schematic Symbol & PCB Footprint

The SK-1260 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.