Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. ST-1101NE-H H=4.3mm
ST-1101NE-H H=4.3mm - 1
ST-1101NE-H H=4.3mm - 2
ST-1101NE-H H=4.3mm - 3
Extended1/3
* Images are for reference only
ST-1101NE-H H=4.3mm
Attributes
Value
Manufacturer
RI SHENG
MFR.Part #
ST-1101NE-H H=4.3mm
JLCPCB Part #
C695407
Package
SMD
Description
-20℃~+80℃ 12V 2.6N 3.5mm 30,000 Cycles 4.3mm 50mA 6mm Gull Wing Rectangular Button SPST Surface Mount,Vertical White Without Bracket SMD Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerRI SHENG
PackageSMD
Operating Temperature-20℃~+80℃
Contact Current50mA
Termination StyleGull Wing
Voltage Rating12V
Actuator StyleRectangular Button
with BracketWithout Bracket
Switch Height4.3mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorWhite
Operating Force2.6N
Length6mm
Life30,000 Cycles
Width3.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. ST-1101NE-H H=4.3mm
ST-1101NE-H H=4.3mm

* Images are for reference only

ST-1101NE-H H=4.3mm

Extended
Manufacturer

RI SHENG

MFR.Part #
ST-1101NE-H H=4.3mm
JLCPCB Part #
C695407
Package
SMD
Description
-20℃~+80℃ 12V 2.6N 3.5mm 30,000 Cycles 4.3mm 50mA 6mm Gull Wing Rectangular Button SPST Surface Mount,Vertical White Without Bracket SMD Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ST-1101NE-H H=4.3mm

* Images are for reference only

ST-1101NE-H H=4.3mm
Extended
Manufacturer

RI SHENG

MFR.Part #
ST-1101NE-H H=4.3mm
JLCPCB Part #
C695407
Package
SMD
Description
-20℃~+80℃ 12V 2.6N 3.5mm 30,000 Cycles 4.3mm 50mA 6mm Gull Wing Rectangular Button SPST Surface Mount,Vertical White Without Bracket SMD Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ST-1101NE-H H=4.3mm Specifications

ST-1101NE-H H=4.3mm technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerRI SHENG
PackageSMD
Operating Temperature-20℃~+80℃
Contact Current50mA
Termination StyleGull Wing
Voltage Rating12V
Actuator StyleRectangular Button
with BracketWithout Bracket
Switch Height4.3mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorWhite
Operating Force2.6N
Length6mm
Life30,000 Cycles
Width3.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ST-1101NE-H H=4.3mm. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ST-1101NE-H H=4.3mm Documents

ST-1101NE-H H=4.3mm datasheets or manufacturer documentation.

Datasheet: ST-1101NE-H H=4.3mm Datasheet (PDF)

ST-1101NE-H H=4.3mm Schematic Symbol & PCB Footprint

The ST-1101NE-H H=4.3mm schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.