
* Images are for reference only
RGF1D-E3/67A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RGF1D-E3/67A
- JLCPCB Part #
- C144958
- Package
- DO-214BA
- Description
- -65℃~+175℃@(Tj) 1.3V@1A 150ns 1A 200V 5uA DO-214BA Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 101
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 91
In-stock Item Pricing
Qty Unit Price
1+
$0.3659
50+
$0.2862
150+
$0.2518
1500+
$0.2093
3000+
$0.1903
4500+
$0.1789
Related Products
Welcome back, may I help you?