
* Images are for reference only
RGA2R2M2WSA-1012G
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RGA2R2M2WSA-1012G
- JLCPCB Part #
- C688955
- Package
- Plugin,D10xL12.5mm
- Description
- -25℃~+105℃ 10mm 12.5mm 2.2uF 2000hrs@105℃ 450V ±20% 插件,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3195
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3195
In-stock Item Pricing
Qty Unit Price
1+
$0.1143
50+
$0.0907
150+
$0.0790
500+
$0.0666
2500+
$0.0595
5000+
$0.0559
Related Products
Welcome back, may I help you?