


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | RF-star | |
| Package | SMD | |
| Antenna Type | IPEX interface | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -110dBm | |
| Output Power(Max) | 14dBm | |
| Voltage - Supply | 1.8V~3.8V | |
| Frequency | 868MHz、915MHz | |
| Features | Module reset function、Restore factory settings function | |
| Communication Distance | 2.5km | |
| Interface Type | UART、JTAG | |
| Send Current | 25.2mA | |
| Receive Current | 5.4mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RF-SM-1077B1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | RF-star | |
| Package | SMD | |
| Antenna Type | IPEX interface | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -110dBm | |
| Output Power(Max) | 14dBm | |
| Voltage - Supply | 1.8V~3.8V | |
| Frequency | 868MHz、915MHz | |
| Features | Module reset function、Restore factory settings function | |
| Communication Distance | 2.5km | |
| Interface Type | UART、JTAG | |
| Send Current | 25.2mA | |
| Receive Current | 5.4mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RF-SM-1077B1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RF-SM-1077B1 datasheets or manufacturer documentation.
Datasheet: RF-SM-1077B1 Datasheet (PDF)
The RF-SM-1077B1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.