


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | RF-star | |
| Package | SMD,24.8x15mm | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -96dBm | |
| Output Power(Max) | 8dBm | |
| Voltage - Supply | 3.3V | |
| Features | BT/BLE dual mode | |
| Utilized IC / Part | nRF52840-QIAA-R chip | |
| Communication Distance | 550m | |
| Wireless Standard | Bluetooth 5.0、Bluetooth 4.2、Bluetooth 4.0 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RF-BM-ND05 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | RF-star | |
| Package | SMD,24.8x15mm | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -96dBm | |
| Output Power(Max) | 8dBm | |
| Voltage - Supply | 3.3V | |
| Features | BT/BLE dual mode | |
| Utilized IC / Part | nRF52840-QIAA-R chip | |
| Communication Distance | 550m | |
| Wireless Standard | Bluetooth 5.0、Bluetooth 4.2、Bluetooth 4.0 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RF-BM-ND05. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RF-BM-ND05 datasheets or manufacturer documentation.
Datasheet: RF-BM-ND05 Datasheet (PDF)
The RF-BM-ND05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.