
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | RF-star | |
| Package | SMD,23.5x17mm | |
| Operating Temperature | -40℃~+85℃ | |
| Antenna Type | On-board PCB Antenna | |
| Sensitivity | -99dBm | |
| Output Power(Max) | 5dBm | |
| Voltage - Supply | 1.8V~3.8V | |
| Model | Transceiver | |
| Frequency | 2.36GHz、2.5GHz | |
| Features | Module reset function、Integrated antenna | |
| Interface Type | SPI、UART、I2C、I2S |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RF-BM-2652B2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | RF-star | |
| Package | SMD,23.5x17mm | |
| Operating Temperature | -40℃~+85℃ | |
| Antenna Type | On-board PCB Antenna | |
| Sensitivity | -99dBm | |
| Output Power(Max) | 5dBm | |
| Voltage - Supply | 1.8V~3.8V | |
| Model | Transceiver | |
| Frequency | 2.36GHz、2.5GHz | |
| Features | Module reset function、Integrated antenna | |
| Interface Type | SPI、UART、I2C、I2S |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RF-BM-2652B2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RF-BM-2652B2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.