


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | RF-star | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -102dBm、-99dBm、-96.5dBm、-92dBm | |
| Output Power(Max) | 8dBm | |
| Voltage - Supply | 1.71V~3.8V | |
| Features | OTA (Over-The-Air) upgrade、Encryption function、Hardware TRNG | |
| Utilized IC / Part | CC2340R5 chip | |
| Interface Type | SPI、ADC、UART、I2C | |
| Receive Current | 5.3mA | |
| Wireless Standard | Bluetooth 5.3 | |
| Send Current | 11mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RF-BM-2340A1I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | RF-star | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -102dBm、-99dBm、-96.5dBm、-92dBm | |
| Output Power(Max) | 8dBm | |
| Voltage - Supply | 1.71V~3.8V | |
| Features | OTA (Over-The-Air) upgrade、Encryption function、Hardware TRNG | |
| Utilized IC / Part | CC2340R5 chip | |
| Interface Type | SPI、ADC、UART、I2C | |
| Receive Current | 5.3mA | |
| Wireless Standard | Bluetooth 5.3 | |
| Send Current | 11mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RF-BM-2340A1I. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RF-BM-2340A1I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.