
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | RF Solutions | |
| Package | DIP-12 | |
| Operating Temperature | -20℃~+85℃ | |
| Sensitivity | -121dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Model | Receive | |
| Frequency | 433MHz | |
| Communication Distance | 2km | |
| Receive Current | 16mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZPT-4RD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | RF Solutions | |
| Package | DIP-12 | |
| Operating Temperature | -20℃~+85℃ | |
| Sensitivity | -121dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Model | Receive | |
| Frequency | 433MHz | |
| Communication Distance | 2km | |
| Receive Current | 16mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZPT-4RD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZPT-4RD datasheets or manufacturer documentation.
Datasheet: ZPT-4RD Datasheet (PDF)
The ZPT-4RD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.