
- Manufacturer
- MFR.Part #
- ZETA-868-SO
- JLCPCB Part #
- C6043908
- Package
- SMD-12P
- Description
- 13dBm 868MHz SPI SMD-12P RF Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | RF Solutions | |
| Package | SMD-12P | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -116dBm | |
| Output Power(Max) | 13dBm | |
| Modulation System | GFSK、OOK | |
| Voltage - Supply | 1.8V~3.6V | |
| Model | Transceiver | |
| Frequency | 868MHz | |
| Communication Distance | 2.7km | |
| Interface Type | SPI | |
| Receive Current | 10mA | |
| Send Current | 18mA、30mA |

* Images are for reference only
ZETA-868-SO
Extended- Manufacturer
- MFR.Part #
- ZETA-868-SO
- JLCPCB Part #
- C6043908
- Package
- SMD-12P
- Description
- 13dBm 868MHz SPI SMD-12P RF Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ZETA-868-SO
- JLCPCB Part #
- C6043908
- Package
- SMD-12P
- Description
- 13dBm 868MHz SPI SMD-12P RF Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZETA-868-SO Specifications
ZETA-868-SO technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | RF Solutions | |
| Package | SMD-12P | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -116dBm | |
| Output Power(Max) | 13dBm | |
| Modulation System | GFSK、OOK | |
| Voltage - Supply | 1.8V~3.6V | |
| Model | Transceiver | |
| Frequency | 868MHz | |
| Communication Distance | 2.7km | |
| Interface Type | SPI | |
| Receive Current | 10mA | |
| Send Current | 18mA、30mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZETA-868-SO. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZETA-868-SO Documents
ZETA-868-SO datasheets or manufacturer documentation.
Datasheet: ZETA-868-SO Datasheet (PDF)
ZETA-868-SO Schematic Symbol & PCB Footprint
The ZETA-868-SO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.