
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RF Solutions | |
| Package | SOIC-18-300mil | |
| Data Rate | 9.6Kbps | |
| Voltage - Supply | 4.5V~5.5V | |
| Supply Current | 1.8mA | |
| Features | Wake-up function | |
| Interface | RS-232 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RF600D-SO technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RF Solutions | |
| Package | SOIC-18-300mil | |
| Data Rate | 9.6Kbps | |
| Voltage - Supply | 4.5V~5.5V | |
| Supply Current | 1.8mA | |
| Features | Wake-up function | |
| Interface | RS-232 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RF600D-SO. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RF600D-SO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.