
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | RF Solutions | |
| Package | - | |
| Operating Temperature | -20℃~+85℃ | |
| Sensitivity | -106dBm | |
| Modulation System | FSK | |
| Voltage - Supply | 4.5V~5.5V | |
| Model | Receive | |
| Frequency | 433MHz | |
| Features | Integrated phase-locked loop | |
| Receive Current | 10mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QFM-RX1-433 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | RF Solutions | |
| Package | - | |
| Operating Temperature | -20℃~+85℃ | |
| Sensitivity | -106dBm | |
| Modulation System | FSK | |
| Voltage - Supply | 4.5V~5.5V | |
| Model | Receive | |
| Frequency | 433MHz | |
| Features | Integrated phase-locked loop | |
| Receive Current | 10mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QFM-RX1-433. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QFM-RX1-433 datasheets or manufacturer documentation.
Datasheet: QFM-RX1-433 Datasheet (PDF)
The QFM-RX1-433 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.