
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | RF Solutions | |
| Package | SMD-16P | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -132dBm | |
| Output Power | 12.5dBm | |
| Modulation System | FSK、LoRa、GFSK、FLRC | |
| Voltage - Supply | 1.8V~3.7V | |
| Frequency | 2.4GHz | |
| Interface Type | SPI | |
| Send Current | 24mA | |
| Receive Current | 4.8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LAMBDA80-24S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | RF Solutions | |
| Package | SMD-16P | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -132dBm | |
| Output Power | 12.5dBm | |
| Modulation System | FSK、LoRa、GFSK、FLRC | |
| Voltage - Supply | 1.8V~3.7V | |
| Frequency | 2.4GHz | |
| Interface Type | SPI | |
| Send Current | 24mA | |
| Receive Current | 4.8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LAMBDA80-24S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LAMBDA80-24S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.