
- Manufacturer
- MFR.Part #
- LAMBDA62C-9D
- JLCPCB Part #
- C6651297
- Package
- DIP-16
- Description
- -148dBm 118mA 2.2V~3.7V 20km 22dBm 4.6mA FSK、GFSK、MSK、GMSK、CSS IPEX interface SPI DIP-16 LoRa Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A991B4
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | RF Solutions | |
| Package | DIP-16 | |
| Antenna Type | IPEX interface | |
| Sensitivity | -148dBm | |
| Output Power | 22dBm | |
| Modulation System | FSK、GFSK、MSK、GMSK、CSS | |
| Voltage - Supply | 2.2V~3.7V | |
| Communication Distance | 20km | |
| Interface Type | SPI | |
| Receive Current | 4.6mA | |
| Send Current | 118mA |

* Images are for reference only
LAMBDA62C-9D
Extended- Manufacturer
- MFR.Part #
- LAMBDA62C-9D
- JLCPCB Part #
- C6651297
- Package
- DIP-16
- Description
- -148dBm 118mA 2.2V~3.7V 20km 22dBm 4.6mA FSK、GFSK、MSK、GMSK、CSS IPEX interface SPI DIP-16 LoRa Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A991B4
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LAMBDA62C-9D
- JLCPCB Part #
- C6651297
- Package
- DIP-16
- Description
- -148dBm 118mA 2.2V~3.7V 20km 22dBm 4.6mA FSK、GFSK、MSK、GMSK、CSS IPEX interface SPI DIP-16 LoRa Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A991B4
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LAMBDA62C-9D Specifications
LAMBDA62C-9D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | RF Solutions | |
| Package | DIP-16 | |
| Antenna Type | IPEX interface | |
| Sensitivity | -148dBm | |
| Output Power | 22dBm | |
| Modulation System | FSK、GFSK、MSK、GMSK、CSS | |
| Voltage - Supply | 2.2V~3.7V | |
| Communication Distance | 20km | |
| Interface Type | SPI | |
| Receive Current | 4.6mA | |
| Send Current | 118mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LAMBDA62C-9D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LAMBDA62C-9D Documents
LAMBDA62C-9D datasheets or manufacturer documentation.
Datasheet: LAMBDA62C-9D Datasheet (PDF)
LAMBDA62C-9D Schematic Symbol & PCB Footprint
The LAMBDA62C-9D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.