
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | RF Solutions | |
| Package | SIP-18 | |
| Sensitivity | -121dBm | |
| Output Power | 22dBm | |
| Modulation System | FSK、FHSS | |
| Voltage - Supply | 2.7V~3.6V | |
| Communication Distance | 20km | |
| Interface Type | RS232 | |
| Send Current | 118mA | |
| Receive Current | 13mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GAMMA62M-89D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | RF Solutions | |
| Package | SIP-18 | |
| Sensitivity | -121dBm | |
| Output Power | 22dBm | |
| Modulation System | FSK、FHSS | |
| Voltage - Supply | 2.7V~3.6V | |
| Communication Distance | 20km | |
| Interface Type | RS232 | |
| Send Current | 118mA | |
| Receive Current | 13mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GAMMA62M-89D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The GAMMA62M-89D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.