
* Images are for reference only
AM-RX12E-433P
Extended
- Manufacturer
- RF Solutions
- MFR.Part #
- AM-RX12E-433P
- JLCPCB Part #
- C7213423
- Package
- SIP-15
- Description
- -110dBm -40℃~+85℃ 3V~5.5V 433.92MHz SIP-15 RF Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1998
200+
$6.4645
500+
$6.2490
1000+
$6.1413
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products