



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Walsin Tech Corp | |
| Package | 1206 | |
| VSWR | 2、3 | |
| Antenna Type | Ceramic Antenna | |
| Peak Gain | 2dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 3.2mm | |
| Diameter (φD) | 1.55mm | |
| Bandwidth | 100MHz | |
| Height | 0.6mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω | |
| Width | 1.6mm | |
| Power | 3W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RFECA3206A11T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Walsin Tech Corp | |
| Package | 1206 | |
| VSWR | 2、3 | |
| Antenna Type | Ceramic Antenna | |
| Peak Gain | 2dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 3.2mm | |
| Diameter (φD) | 1.55mm | |
| Bandwidth | 100MHz | |
| Height | 0.6mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω | |
| Width | 1.6mm | |
| Power | 3W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFECA3206A11T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RFECA3206A11T datasheets or manufacturer documentation.
Datasheet: RFECA3206A11T Datasheet (PDF)
The RFECA3206A11T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.