



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Walsin Tech Corp | |
| Package | SMD-4P,1.6x0.8mm | |
| Insertion Loss | 1.7dB | |
| Absolute Bandwidth | 4.9GHz~5.84GHz | |
| Attenuation | 33dB | |
| Filter Type | Bandpass | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RFBPF1608060K2T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Walsin Tech Corp | |
| Package | SMD-4P,1.6x0.8mm | |
| Insertion Loss | 1.7dB | |
| Absolute Bandwidth | 4.9GHz~5.84GHz | |
| Attenuation | 33dB | |
| Filter Type | Bandpass | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFBPF1608060K2T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RFBPF1608060K2T datasheets or manufacturer documentation.
Datasheet: RFBPF1608060K2T Datasheet (PDF)
The RFBPF1608060K2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.