Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. RFANT3216120A3T
RFANT3216120A3T - 1
Extended
* Images are for reference only
RFANT3216120A3T
Attributes
Value
Manufacturer
Walsin Tech Corp
MFR.Part #
RFANT3216120A3T
JLCPCB Part #
C20622900
Package
1206
Description
1.2mm 1.55mm 1.6mm 100MHz 2.7GHz 2dBi 3.2mm Ceramic Antenna 1206 Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerWalsin Tech Corp
Package1206
Antenna TypeCeramic Antenna
Peak Gain2dBi
Length3.2mm
Diameter (φD)1.55mm
Bandwidth100MHz
Height1.2mm
Frequency(Center/Band)2.7GHz
Impedance50Ω
Width1.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. RFANT3216120A3T
RFANT3216120A3T

* Images are for reference only

RFANT3216120A3T

Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFANT3216120A3T
JLCPCB Part #
C20622900
Package
1206
Description
1.2mm 1.55mm 1.6mm 100MHz 2.7GHz 2dBi 3.2mm Ceramic Antenna 1206 Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFANT3216120A3T

* Images are for reference only

RFANT3216120A3T
Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFANT3216120A3T
JLCPCB Part #
C20622900
Package
1206
Description
1.2mm 1.55mm 1.6mm 100MHz 2.7GHz 2dBi 3.2mm Ceramic Antenna 1206 Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFANT3216120A3T Specifications

RFANT3216120A3T technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerWalsin Tech Corp
Package1206
Antenna TypeCeramic Antenna
Peak Gain2dBi
Length3.2mm
Diameter (φD)1.55mm
Bandwidth100MHz
Height1.2mm
Frequency(Center/Band)2.7GHz
Impedance50Ω
Width1.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFANT3216120A3T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RFANT3216120A3T Documents

RFANT3216120A3T datasheets or manufacturer documentation.

Datasheet: RFANT3216120A3T Datasheet (PDF)

RFANT3216120A3T Schematic Symbol & PCB Footprint

The RFANT3216120A3T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.