Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. RF-BM-ND06
RF-BM-ND06 - 1
RF-BM-ND06 - 2
RF-BM-ND06 - 3
Extended1/3
* Images are for reference only
RF-BM-ND06
Attributes
Value
Manufacturer
RF-star
MFR.Part #
RF-BM-ND06
JLCPCB Part #
C5125838
Package
SMD
Description
-40℃~+85℃ -96dBm 3.3V 550m 8dBm Bluetooth 5.0、Bluetooth 4.2、Bluetooth 4.0 GPIO、SPI、USB、I2C nRF52840 Chip SMD Bluetooth Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerRF-star
PackageSMD
Operating Temperature-40℃~+85℃
Sensitivity-96dBm
Output Power(Max)8dBm
Voltage - Supply3.3V
FeaturesBT/BLE dual mode
Communication Distance550m
Utilized IC / PartnRF52840 Chip
Interface TypeGPIO、SPI、USB、I2C
Wireless StandardBluetooth 5.0、Bluetooth 4.2、Bluetooth 4.0
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. RF-BM-ND06
RF-BM-ND06

* Images are for reference only

RF-BM-ND06

Extended
Manufacturer

RF-star

MFR.Part #
RF-BM-ND06
JLCPCB Part #
C5125838
Package
SMD
Description
-40℃~+85℃ -96dBm 3.3V 550m 8dBm Bluetooth 5.0、Bluetooth 4.2、Bluetooth 4.0 GPIO、SPI、USB、I2C nRF52840 Chip SMD Bluetooth Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RF-BM-ND06

* Images are for reference only

RF-BM-ND06
Extended
Manufacturer

RF-star

MFR.Part #
RF-BM-ND06
JLCPCB Part #
C5125838
Package
SMD
Description
-40℃~+85℃ -96dBm 3.3V 550m 8dBm Bluetooth 5.0、Bluetooth 4.2、Bluetooth 4.0 GPIO、SPI、USB、I2C nRF52840 Chip SMD Bluetooth Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RF-BM-ND06 Specifications

RF-BM-ND06 technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerRF-star
PackageSMD
Operating Temperature-40℃~+85℃
Sensitivity-96dBm
Output Power(Max)8dBm
Voltage - Supply3.3V
FeaturesBT/BLE dual mode
Communication Distance550m
Utilized IC / PartnRF52840 Chip
Interface TypeGPIO、SPI、USB、I2C
Wireless StandardBluetooth 5.0、Bluetooth 4.2、Bluetooth 4.0
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RF-BM-ND06. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RF-BM-ND06 Documents

RF-BM-ND06 datasheets or manufacturer documentation.

Datasheet: RF-BM-ND06 Datasheet (PDF)

RF-BM-ND06 Schematic Symbol & PCB Footprint

The RF-BM-ND06 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.