Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. RF-BM-2652P2I
RF-BM-2652P2I - 1
RF-BM-2652P2I - 2
RF-BM-2652P2I - 3
Extended1/3
* Images are for reference only
RF-BM-2652P2I
Attributes
Value
Manufacturer
RF-star
MFR.Part #
RF-BM-2652P2I
JLCPCB Part #
C5440077
Package
SMD
Description
-105dBm、-100dBm -40℃~+85℃ 1.8V~3.8V 20dBm 300m、500m 6.9mA 85mA Bluetooth 5.0 CC2652P chip GPIO、SPI、ADC、I2S、I2C IPEX interface SMD Bluetooth Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerRF-star
PackageSMD
Antenna TypeIPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-105dBm、-100dBm
Output Power(Max)20dBm
Voltage - Supply1.8V~3.8V
FeaturesBT/BLE dual mode
Utilized IC / PartCC2652P chip
Communication Distance300m、500m
Interface TypeGPIO、SPI、ADC、I2S、I2C
Send Current85mA
Receive Current6.9mA
Wireless StandardBluetooth 5.0
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. RF-BM-2652P2I
RF-BM-2652P2I

* Images are for reference only

RF-BM-2652P2I

Extended
Manufacturer

RF-star

MFR.Part #
RF-BM-2652P2I
JLCPCB Part #
C5440077
Package
SMD
Description
-105dBm、-100dBm -40℃~+85℃ 1.8V~3.8V 20dBm 300m、500m 6.9mA 85mA Bluetooth 5.0 CC2652P chip GPIO、SPI、ADC、I2S、I2C IPEX interface SMD Bluetooth Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RF-BM-2652P2I

* Images are for reference only

RF-BM-2652P2I
Extended
Manufacturer

RF-star

MFR.Part #
RF-BM-2652P2I
JLCPCB Part #
C5440077
Package
SMD
Description
-105dBm、-100dBm -40℃~+85℃ 1.8V~3.8V 20dBm 300m、500m 6.9mA 85mA Bluetooth 5.0 CC2652P chip GPIO、SPI、ADC、I2S、I2C IPEX interface SMD Bluetooth Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RF-BM-2652P2I Specifications

RF-BM-2652P2I technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerRF-star
PackageSMD
Antenna TypeIPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-105dBm、-100dBm
Output Power(Max)20dBm
Voltage - Supply1.8V~3.8V
FeaturesBT/BLE dual mode
Utilized IC / PartCC2652P chip
Communication Distance300m、500m
Interface TypeGPIO、SPI、ADC、I2S、I2C
Send Current85mA
Receive Current6.9mA
Wireless StandardBluetooth 5.0
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RF-BM-2652P2I. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RF-BM-2652P2I Documents

RF-BM-2652P2I datasheets or manufacturer documentation.

Datasheet: RF-BM-2652P2I Datasheet (PDF)

RF-BM-2652P2I Schematic Symbol & PCB Footprint

The RF-BM-2652P2I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.