
* Images are for reference only
TPAL0263F4R00K9
Extended
- Manufacturer
- RESI
- MFR.Part #
- TPAL0263F4R00K9
- JLCPCB Part #
- C52128473
- Package
- TO-263
- Description
- -55℃~+150℃ 35W 4Ω 500V ±1% ±100ppm/℃ TO-263 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 116
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 116
In-stock Item Pricing
Qty Unit Price
1+
$3.4072
10+
$2.9467
50+
$2.6746
100+
$2.3976
500+
$2.2704
1000+
$2.2124
Related Products