
* Images are for reference only
PTFR0805B160RP9
Extended
- Manufacturer
- RESI
- MFR.Part #
- PTFR0805B160RP9
- JLCPCB Part #
- C19680146
- Package
- 0805
- Description
- -55℃~+155℃ 130mW 150V 160Ω Thin Film Resistor ±0.1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4437
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4437
In-stock Item Pricing
Qty Unit Price
1+
$0.1537
50+
$0.1234
150+
$0.1083
500+
$0.0969
2500+
$0.0879
5000+
$0.0834
Related Products