
* Images are for reference only
PTFR0402B9K31P9
Extended
- Manufacturer
- RESI
- MFR.Part #
- PTFR0402B9K31P9
- JLCPCB Part #
- C2692923
- Package
- 0402
- Description
- -55℃~+125℃ 60mW 75V 9.31kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 982
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 977
In-stock Item Pricing
Qty Unit Price
1+
$0.0698
100+
$0.0554
300+
$0.0484
1000+
$0.0421
5000+
$0.0379
10000+
$0.0356
Related Products