
* Images are for reference only
NSTM3920F5L00QK
Extended
- Manufacturer
- RESI
- MFR.Part #
- NSTM3920F5L00QK
- JLCPCB Part #
- C49230667
- Package
- 3920
- Description
- 3W 5mΩ SMD Shunt ±1% ±50ppm/℃ 3920 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1986
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1986
In-stock Item Pricing
Qty Unit Price
1+
$0.5491
10+
$0.4525
30+
$0.4122
100+
$0.3607
500+
$0.3381
1000+
$0.3237
Related Products