



LMERW250F68R0Q9L
- Manufacturer
- MFR.Part #
- LMERW250F68R0Q9L
- JLCPCB Part #
- C720006
- Package
- MELF-0204
- Description
- -55℃~+125℃ 250mW 68Ω ±1% ±50ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Package | MELF-0204 | |
| Resistance | 68Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Power(Watts) | 250mW | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |

* Images are for reference only
LMERW250F68R0Q9L
Extended- Manufacturer
- MFR.Part #
- LMERW250F68R0Q9L
- JLCPCB Part #
- C720006
- Package
- MELF-0204
- Description
- -55℃~+125℃ 250mW 68Ω ±1% ±50ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LMERW250F68R0Q9L
Extended- Manufacturer
- MFR.Part #
- LMERW250F68R0Q9L
- JLCPCB Part #
- C720006
- Package
- MELF-0204
- Description
- -55℃~+125℃ 250mW 68Ω ±1% ±50ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMERW250F68R0Q9L Specifications
LMERW250F68R0Q9L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Package | MELF-0204 | |
| Resistance | 68Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Power(Watts) | 250mW | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMERW250F68R0Q9L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMERW250F68R0Q9L Documents
LMERW250F68R0Q9L datasheets or manufacturer documentation.
Datasheet: LMERW250F68R0Q9L Datasheet (PDF)
LMERW250F68R0Q9L Schematic Symbol & PCB Footprint
The LMERW250F68R0Q9L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.