
* Images are for reference only
HVLR3908G50M0K9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HVLR3908G50M0K9
- JLCPCB Part #
- C19687980
- Package
- Plugin,D9.5xL39mm
- Description
- -55℃~+175℃ 10kV 3W 50MΩ Thick Film Resistor ±100ppm/℃ ±2% Plugin,D9.5xL39mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$7.5864
10+
$6.5495
25+
$5.9184
100+
$5.3887
Related Products