
* Images are for reference only
HVLR2505J5M00K9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HVLR2505J5M00K9
- JLCPCB Part #
- C19694942
- Package
- Plugin,D6.5xL25.4mm
- Description
- -55℃~+175℃ 1.2W 5.5kV 5MΩ Thick Film Resistor ±100ppm/℃ ±5% Plugin,D6.5xL25.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$4.5155
10+
$4.4126
50+
$4.3451
100+
$4.2759
Related Products