
* Images are for reference only
HVLR1279F200MK9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HVLR1279F200MK9
- JLCPCB Part #
- C19700930
- Package
- Plugin,D10.5xL127mm
- Description
- -55℃~+175℃ 12W 200MΩ 40kV Thick Film Resistor ±1% ±100ppm/℃ Plugin,D10.5xL127mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 5
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$32.7530
30+
$31.7686
Related Products