
* Images are for reference only
HVLR1029F100KK9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HVLR1029F100KK9
- JLCPCB Part #
- C6210215
- Package
- Plugin,D9xL102mm
- Description
- -55℃~+175℃ 100kΩ 10W Thick Film Resistor ±1% ±100ppm/℃ 插件,D9xL102mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.7528
200+
$17.0584
500+
$16.4895
1000+
$16.2067
Related Products