
* Images are for reference only
HVHR2408J10G0K9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HVHR2408J10G0K9
- JLCPCB Part #
- C49244305
- Package
- Plugin,D9.5xL24mm
- Description
- -55℃~+175℃ 10000MΩ 1W 4kV Thick Film Resistor ±100ppm/℃ ±5% 插件,D9.5xL24mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$15.0886
10+
$14.4036
50+
$13.2168
100+
$12.1828
Related Products