
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | RESI | |
| Package | SMD | |
| Current Range | ±20kA | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 6V~18V | |
| Bidirectional Current Detection | Support | |
| Isolation Voltage(Vrms) | 3kVrms | |
| Features | Overcurrent Protection、Bidirectional detection、Built-in clear and self-test、Overload protection、输出短路/断路诊断 | |
| Current Terminal Resistance | 0.025mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CB1000F8436A0KS00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | RESI | |
| Package | SMD | |
| Current Range | ±20kA | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 6V~18V | |
| Bidirectional Current Detection | Support | |
| Isolation Voltage(Vrms) | 3kVrms | |
| Features | Overcurrent Protection、Bidirectional detection、Built-in clear and self-test、Overload protection、输出短路/断路诊断 | |
| Current Terminal Resistance | 0.025mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CB1000F8436A0KS00. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CB1000F8436A0KS00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.