UPC7918AHF-AZ
Extended
* Images are for reference only
UPC7918AHF-AZ
Attributes
Value
Manufacturer
MFR.Part #
UPC7918AHF-AZ
JLCPCB Part #
C3749356
Package
-
Description
-30℃~+85℃@(Ta) 1 1.2V@(1A) 18V 190uVrms 1A 33V 4.1mA 53dB@(120Hz) Fixed Negative Over Current Protection、Over Temperature Protection - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerRENESAS
Package-
Power Supply Rejection Ratio (PSRR)53dB@(120Hz)
standby current4.1mA
Operating Temperature-30℃~+85℃@(Ta)
Noise190uVrms
Voltage - Supply33V
Output TypeFixed
Output Current1A
Output ConfigurationNegative
FeaturesOver Current Protection、Thermal shutdown
Output Voltage18V
Voltage Dropout1.2V@(1A)
Number of Outputs1