
* Images are for reference only
UPC2909T-AZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPC2909T-AZ
- JLCPCB Part #
- C3750205
- Package
- SC-63
- Description
- -30℃~+85℃@(Ta) 1 1.9mA 155uVrms 18V 1A 58dB@(120Hz) 700mV@(1A) 9V Fixed Over Current Protection、Over Temperature Protection Positive SC-63 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8861
200+
$0.3442
500+
$0.3313
1000+
$0.3249
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →