This website requires JavaScript.
no-image

* Images are for reference only

UPA654TT-E1-A

Extended
Manufacturer
RENESAS
MFR.Part #
UPA654TT-E1-A
JLCPCB Part #
C3291457
Package
WSOF-6
Description
-55℃~+150℃ 1 P-Channel 1.3W 1.5V 12V 2.5A 2.7nC@10V 234mΩ@1.8V 250pF 40pF P-Channel WSOF-6 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3341
1000+ $0.1293
2500+ $0.1248
5000+ $0.1226

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons