
* Images are for reference only
S908GZ32G3MFUE
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- S908GZ32G3MFUE
- JLCPCB Part #
- C19846144
- Package
- -
- Description
- -40℃~+125℃ 1.5KB 2.97V~3.63V、4.5V~5.5V 32KB 37 8 Bit 8MHz External FLASH HC08 - Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.2310
189+
$12.0621
513+
$11.6596
999+
$11.4600
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →