This website requires JavaScript.
no-image

* Images are for reference only

ISL78307FBEBZ

Extended
Manufacturer
RENESAS
MFR.Part #
ISL78307FBEBZ
JLCPCB Part #
C3746285
Package
SOIC-8-EP
Description
-40℃~+125℃ 1 22uA 350mV@(50mA) 40V 50mA 58dB@(100Hz) 5V Fixed Over Current Protection、Over Temperature Protection Positive SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 980

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3065
200+ $0.5063
500+ $0.4886
980+ $0.4789

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons