
* Images are for reference only
R7S910002CBG#AC0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7S910002CBG#AC0
- JLCPCB Part #
- C5716816
- Package
- FBGA-320(17x17)
- Description
- -40℃~+125℃ 1.14V~3.6V 1.5MB 12bit 209 32 Bit 450MHz ARM Cortex-R4F Built-in ROMless FBGA-320(17x17) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.6818
180+
$15.4351
540+
$14.9183
990+
$14.6639