This website requires JavaScript.
no-image

* Images are for reference only

R7F7016903AFP-C#KA1

Extended
Manufacturer
RENESAS
MFR.Part #
R7F7016903AFP-C#KA1
JLCPCB Part #
C3230337
Package
QFP-64(10x10)
Description
-40℃~+105℃ 10bit、12bit 120MHz 128KB 1MB 32 Bit 3V~5.5V 49 64KB Built-in FLASH RH850G3KH QFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
ECL99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.3519
200+ $5.1684
500+ $4.9867
1000+ $4.8966
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons