
* Images are for reference only
2305-1DCGI8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 2305-1DCGI8
- JLCPCB Part #
- C5486419
- Package
- SOIC-8
- Description
- -40℃~+85℃ 133MHz 3V~3.6V 5 SOIC-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$1.3895
10+
$1.3573
30+
$1.3363
100+
$1.3154