This website requires JavaScript.
no-image

* Images are for reference only

R5F566NDHDFP#30

Extended
Manufacturer
RENESAS
MFR.Part #
R5F566NDHDFP#30
JLCPCB Part #
C19396912
Package
LFQFP-100(14x14)
Description
-40℃~+85℃ 120MHz 1MB 2.7V~3.6V 2MB 32 Bit 32KB 78 Built-in FLASH RXv3 LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.0947
180+ $4.0283
540+ $3.8930
990+ $3.8270

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons