This website requires JavaScript.
no-image

* Images are for reference only

R5F563NYDDFB#V0

Extended
Manufacturer
RENESAS
MFR.Part #
R5F563NYDDFB#V0
JLCPCB Part #
C19502210
Package
LFQFP-144(20x20)
Description
-40℃~+85℃ 100MHz 111 1MB 2.7V~3.6V 256KB 32 Bit 32KB Built-in FLASH RX LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.1703
180+ $7.6491
480+ $7.3948
1020+ $7.2676
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons