This website requires JavaScript.
no-image

* Images are for reference only

R5F52105BDFL#10

Extended
Manufacturer
RENESAS
MFR.Part #
R5F52105BDFL#10
JLCPCB Part #
C3227032
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 1.62V~5.5V 128KB 12bit 20KB 32 Bit 34 50MHz 8KB Built-in FLASH RX LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.7878
200+ $2.6276
500+ $2.5342
1000+ $2.4891
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons