This website requires JavaScript.
no-image

* Images are for reference only

R5F51115ADLF#UA

Extended
Manufacturer
RENESAS
MFR.Part #
R5F51115ADLF#UA
JLCPCB Part #
C6262781
Package
FLGA-64(5x5)
Description
-40℃~+85℃ 1.8V~3.6V 128KB 12bit 16KB 32 Bit 32MHz 46 8KB 8bit Built-in FLASH RX FLGA-64(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 490

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.8998
200+ $1.9558
490+ $1.8899
980+ $1.8577
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons