
* Images are for reference only
R5F364A6NFA#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F364A6NFA#U0
- JLCPCB Part #
- C1345398
- Package
- QFP-100(14x20)
- Description
- -20℃~+85℃ 10bit 128KB 12KB 16 Bit 2.7V~5.5V 25MHz 85 8KB 8bit Built-in FLASH M16C/60 QFP-100(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 66
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7440
200+
$4.5463
500+
$4.3856
1000+
$4.3068